
Technical specifications
- Depth: 6 mm
- Net weight: 0.181 g
- conductor cross-section, max.: 1.5 mm²
- conductor cross-section, min.: 0.22 mm²
- Type
CLI T 02-15
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
5 mm
- Writing area width
15 mm
- Writing area
5 x 15 mm
- Material
PVC
- Suited for series
Single wires
- Features
UL94 flammability rating
- Series
CLI
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
1.3 mm
- Suitable for outside Ø (max.)
3 mm
- Factory colour
Transparent
- No. of markers
200
- Dim
(L x W x H) 15 x 5 x 15 mm
- Industrial packaging
Yes
- Content
200 pc(s)
- Width
5 mm
- Height
15 mm
- Length
15 mm
- RoHS-compliant
Yes
- Depth
6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 357875 Weidmüller 1764070000 CLI T 02-15 Badge Fitting type: Slide-on Writing area: 5 x 15 mm Transparent No. of markers: 200 2
User & Safety Instructions
User & Safety Instructions 357875 Weidmüller 1764070000 CLI T 02-15 Badge Fitting type: Slide-on Writing area: 5 x 15 mm Transparent No. of markers: 200 2
Description
This text is machine translated.




