
Highlights & Details
Character holder TM
Our service for you
Technical specifications
- Depth: 19 mm
- Net weight: 0.828 g
- Conductor cross-section, max.: 75 mm²
- Conductor cross-section, min.: 25 mm²
- Type
CLI T 3-12
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
5 mm
- Writing area width
12 mm
- Writing area
5 x 12 mm
- Material
PVC
- Suited for series
Single wires
- Features
UL94 flammability rating
- Series
CLI
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
8 mm
- Suitable for outside Ø (max.)
16 mm
- Factory colour
Transparent
- No. of markers
100
- Dim
(L x W x H) 12 x 5 x 12 mm
- Industrial packaging
Yes
- Content
100 pc(s)
- Width
5 mm
- Height
12 mm
- Length
12 mm
- RoHS-compliant
Yes
- Depth
19 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 357891 Weidmüller 1764270000 CLI T 3-12 Badge Fitting type: Slide-on Writing area: 5 x 12 mm Transparent No. of markers: 100 10
User & Safety Instructions
User & Safety Instructions 357891 Weidmüller 1764270000 CLI T 3-12 Badge Fitting type: Slide-on Writing area: 5 x 12 mm Transparent No. of markers: 100 10
Description
This text is machine translated.




