There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM1N 5.08/03/90 3.5SN OR BX
Screw terminal
5.08 mm
1
3
3
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Polyamide
Orange
Yes
5.49 g
1766310000
Yes
100 pc(s)
300 V
16.24 mm
28.7 mm
12.6 mm
LM1N 5.08/03/90 3.5SN OR BX
yes
Datasheet 357951 Weidmüller 1766310000 Screw terminal 2.5 mm² Number of pins 3 Orange 100 pc(s)
User & Safety Instructions 357951 Weidmüller 1766310000 Screw terminal 2.5 mm² Number of pins 3 Orange 100 pc(s)