There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM1H 5.08/03/90 3.5SN OR BX
Screw terminal
5.08 mm
1
3
3
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
1.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Polyamide
Orange
Yes
5.232 g
1766370000
Yes
100 pc(s)
300 V
16.24 mm
40.1 mm
11.2 mm
LM 1H 5.08/03/90 3.5SN OR BX
not relevant
Datasheet 357957 Weidmüller 1766370000 Screw terminal 1.5 mm² Number of pins 3 Orange 100 pc(s)
User & Safety Instructions 357957 Weidmüller 1766370000 Screw terminal 1.5 mm² Number of pins 3 Orange 100 pc(s)