There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM2N 5.08/10/90 3.5SN OR BX
2-tier terminal
5.08 mm
2
10
10
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
14.9 g
1768880000
Yes
50 pc(s)
300 V
28.94 mm
28.7 mm
21.6 mm
LM2N 5.08/10/90 3.5SN OR BX
Datasheet 358025 Weidmüller 1768880000 2-tier terminal 2.5 mm² Number of pins 10 Orange 50 pc(s)
User & Safety Instructions 358025 Weidmüller 1768880000 2-tier terminal 2.5 mm² Number of pins 10 Orange 50 pc(s)