There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM2H 5.08/18/90 3.5SN OR BX
2-tier terminal
5.08 mm
2
18
18
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Polyamide
Orange
Yes
36.75 g
1769310000
Yes
20 pc(s)
300 V
49.26 mm
40.1 mm
22.8 mm
LM2H 5.08/18/90 3.5SN OR BX
not relevant
Datasheet 358068 Weidmüller 1769310000 2-tier terminal 2.5 mm² Number of pins 18 Orange 20 pc(s)
User & Safety Instructions 358068 Weidmüller 1769310000 2-tier terminal 2.5 mm² Number of pins 18 Orange 20 pc(s)