There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM3R 5.08/24/90 3.5SN OR BX
3-tier terminal
5.08 mm
3
24
24
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Polyamide 6.6
Orange
Yes
Perpendicular (to the PCB)
42.25 g
1769680000
Yes
20 pc(s)
300 V
44.18 mm
40.1 mm
31.8 mm
LM3R 5.08/24/90 3.5SN OR BX
not relevant
Datasheet 358107 Weidmüller 1769680000 3-tier terminal 2.5 mm² Number of pins 24 Orange 20 pc(s)
User & Safety Instructions 358107 Weidmüller 1769680000 3-tier terminal 2.5 mm² Number of pins 24 Orange 20 pc(s)