There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM3R 5.08/45/90 3.5SN OR BX
3-tier terminal
5.08 mm
3
45
45
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
76.3 g
1769750000
Yes
10 pc(s)
300 V
79.74 mm
40.1 mm
31.8 mm
LM3R 5.08/45/90 3.5SN OR BX
not relevant
Datasheet 358114 Weidmüller 1769750000 3-tier terminal 2.5 mm² Number of pins 45 Orange 10 pc(s)
User & Safety Instructions 358114 Weidmüller 1769750000 3-tier terminal 2.5 mm² Number of pins 45 Orange 10 pc(s)