
Highlights & Details
Lead marker SlimFix multi-card
- SF-tool assortment
Technical specifications
- Net weight: 12.91 g
- Type
SF-TOOL-SORTIMENT
- Product type
Lead marker
- Fitting type
Clip
- Material
PA66
- Suited for series
Single wires
- Features
Printable
Halogen-free
UL94 flammability rating
- Series
SF
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Suitable for outside Ø (min.)
1.0 mm
- Suitable for outside Ø (max.)
7.8 mm
- Dim
(L x W x H) 10 x 40 x 80 mm
- Content
1 pc(s)
- Width
40 mm
- Height
80 mm
- Length
10 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 203451 Weidmüller 1770080000 SF-TOOL-SORTIMENT Lead marker Fitting type: Clip 1 pc(s)
User & Safety Instructions
User & Safety Instructions 203451 Weidmüller 1770080000 SF-TOOL-SORTIMENT Lead marker Fitting type: Clip 1 pc(s)
Description
Slim Fix-Leitermarkierer the SF/SFR-items are true all-rounder when it comes to hardness requirements. In the rail transport technology recognized and listed marker than 12 or 21 mm long sleeve available and are suitable for use in areas with vibration effect. Thanks to its narrow zuschnitts and its compact design, the sleeves very firmly to the head and ensure the mounting result optimized cross-sectional areas and a secure marking. While the SF-series in the diameter range from 1.0 to 7.8 mm through the use of the specialized SF-tools is attached, the SFR-series with conductor diameters of 1.7 - 3.7 mm using the tool-free assembly by hand, without compromising the perfect adhesion properties.
This text is machine translated.
This text is machine translated.













