

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Serial continuity
+ tapping point
Pull spring
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Dark beige
1770370000-100
100 pc(s)
Yes
ZDU 4-2/2AN
(L x W x H) 61.5 x 6.1 x 45.5 mm
6.1 mm
45.5 mm
61.5 mm
Yes
8.93 g
Dark beige
ZDU 4-2/2
DIN rail (top hat rail) 35 mm
Beige
6.1
61.5 mm
45.5 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
32 A
TRUE
Datasheet 358140 Weidmüller 1770370000-100 Serial continuity Pull spring Dark beige 100 pc(s)
User & Safety Instructions 358140 Weidmüller 1770370000-100 Serial continuity Pull spring Dark beige 100 pc(s)
The necessary accessories are required to use the article as described.