There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM2NZF 5.08/30/135 3.5SN OR BX
2-tier terminal
5.08 mm
2
30
30
LMZF
7.5 mm
7.5 mm
Spring-loaded terminal
10 A
0.2 mm²
10 A
0.2 mm²
1.5 mm²
2.5 mm²
24
At an angle (to the PCB)
14
Tin plated
Orange
Yes
42.9 g
1782520000
Yes
10 pc(s)
300 V
76.9 mm
29.1 mm
24.05 mm
LM2 NZF 5.08/30/135 3.5SN OR BX
not relevant
Datasheet 194287 Weidmüller 1782520000 2-tier terminal 1.5 mm² Number of pins 30 Orange 10 pc(s)
User & Safety Instructions 194287 Weidmüller 1782520000 2-tier terminal 1.5 mm² Number of pins 30 Orange 10 pc(s)