There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TOP4GS10/90 7.62 OR
Screw terminal
7.62 mm
1
10
10
TOP
13 mm
13 mm
Screw terminal
30 A
0.5 mm²
30 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
10
Cathode copper, tin plated
Orange
Yes
Parallel (to the PCB)
80.52 g
1786440000
Yes
1 pc(s)
300 V
77.7 mm
29.5 mm
26 mm
TOP4GS10/90 7.62 OR
Datasheet 3361322 Weidmüller 1786440000 Screw terminal 4 mm² Number of pins 10 Orange 1 pc(s)
User & Safety Instructions 3361322 Weidmüller 1786440000 Screw terminal 4 mm² Number of pins 10 Orange 1 pc(s)