
Highlights & Details
Character holder TM
Our service for you
Technical specifications
- Depth: 9 mm
- Net weight: 0.2 g
- Flammability class according to UL 94: V-0
- conductor cross-section, max.: 10 mm²
- conductor cross-section, min.: 2.5 mm²
- Type
TM 203/15 V0
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
5 mm
- Writing area width
15 mm
- Writing area
5 x 15 mm
- Material
PVC
- Suited for series
Single wires
- Features
UL94 flammability rating
- Series
TM
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
4 mm
- Suitable for outside Ø (max.)
6 mm
- Factory colour
Transparent
- No. of markers
500
- Dim
(L x W x H) 15 x 9 x 15 mm
- Industrial packaging
Yes
- Content
500 pc(s)
- Width
9 mm
- Height
15 mm
- Length
15 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 195108 Weidmüller 1798490000 TM 203/15 V0 Badge Fitting type: Slide-on Writing area: 5 x 15 mm Transparent No. of markers: 500
User & Safety Instructions
User & Safety Instructions 195108 Weidmüller 1798490000 TM 203/15 V0 Badge Fitting type: Slide-on Writing area: 5 x 15 mm Transparent No. of markers: 500
Description
Install, you sit firmly on the conductor and by means of plug-in-shield in the multi-card format required specifically marked. Thanks to the slim design in five different lengths, the TM-sleeves also in
Compact cabinet systems your space and in the shortest time is mounted securely.
This text is machine translated.




