
Highlights & Details
Character holder Slim Fix
Our service for you
Technical specifications
- Depth: 7 mm
- Net weight: 0.627 g
- flammability class according to UL 94: V-2
- Material color according to resistance code: 4
- conductor cross-section, max.: 2.5 mm²
- conductor cross-section, min.: 0.75 mm²
- Type
SFC 1/30 NEUTRAL GE
- Product type
Badge
- Fitting type
Clip
- Writing area length
4.10 mm
- Writing area width
30 mm
- Writing area
4.10 x 30 mm
- Material
PA66
- Suited for series
Single wires
- Features
UL94 flammability rating
Halogen-free
- Series
SFC
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Suitable for outside Ø (min.)
2 mm
- Suitable for outside Ø (max.)
3.5 mm
- Factory colour
Yellow
- No. of markers
150
- Dim
(L x W x H) 30 x 5.8 x 30 mm
- Industrial packaging
Yes
- Content
150 pc(s)
- Width
5.8 mm
- Height
30 mm
- Length
30 mm
- RoHS-compliant
Yes
- Depth
5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 276403 Weidmüller 1805730000 SFC 1/30 NEUTRAL GE Badge Fitting type: Clip Writing area: 4.10 x 30 mm Yellow No. of markers: 150
User & Safety Instructions
User & Safety Instructions 276403 Weidmüller 1805730000 SFC 1/30 NEUTRAL GE Badge Fitting type: Clip Writing area: 4.10 x 30 mm Yellow No. of markers: 150
Description
This text is machine translated.












