
Technical specifications
- Depth: 0.2 mm
- Net weight: 11.8 g
- Flammability class according to UL 94: HB
- Adhesive: Permanent acrylic copolymer
- Type
ETO SM 27/27
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
27 mm
- Writing area width
27 mm
- Writing area
27 x 27 mm
- Material
Polyester
- Suited for series
Devices and appliances
Universal usage
22mm switches
- Features
with protective coating
- Series
ETO
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Factory colour
Transparent
- No. of markers
700
- Labels per sheet
70
- Dim
(L x W x H) 27 x 27 x 27 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- Width
27 mm
- Height
27 mm
- Length
27 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 276416 Weidmüller 1805840000 ETO SM 27/27 Device markers Fitting type: Adhesive Writing area: 27 x 27 mm Transparent No. of mar
User & Safety Instructions
User & Safety Instructions 276416 Weidmüller 1805840000 ETO SM 27/27 Device markers Fitting type: Adhesive Writing area: 27 x 27 mm Transparent No. of mar
Description
This text is machine translated.






