
Technical specifications
- Depth: 18 mm
- Net weight: 1.9 g
- flammability class according to UL 94: V-0
- conductor cross-section, max.: 120 mm²
- conductor cross-section, min.: 35 mm²
- Type
TM 206/20 V0
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
18 mm
- Writing area width
20 mm
- Writing area
18 x 20 mm
- Material
PVC
- Suited for series
Single wires
- Features
UL94 flammability rating
- Series
TM
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
14 mm
- Suitable for outside Ø (max.)
22 mm
- Factory colour
Transparent
- No. of markers
200
- Dim
(L x W x H) 20 x 18 x 20 mm
- Industrial packaging
Yes
- Content
200 pc(s)
- Width
18 mm
- Height
20 mm
- Length
20 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 283791 Weidmüller 1806380000 TM 206/20 V0 Badge Fitting type: Slide-on Writing area: 18 x 20 mm Transparent No. of markers: 200
User & Safety Instructions
User & Safety Instructions 283791 Weidmüller 1806380000 TM 206/20 V0 Badge Fitting type: Slide-on Writing area: 18 x 20 mm Transparent No. of markers: 200
Description
Install, you sit firmly on the conductor and by means of plug-in-shield in the multi-card format required specifically marked. Thanks to the slim design in five different lengths, the TM-sleeves also in
Compact cabinet systems your space and in the shortest time is mounted securely.
This text is machine translated.
What kind of Cable Labelling Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





