
Weidmüller 1812550250 Sensor/actuator connector (pre-fab) M12 Plug 3.00 m No. of pins (RJ): 3 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
SAIL-ZW-M12BG-2/4-2.5U
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
3
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Plug
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1812550250
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1915130 Weidmüller 1812550250 Sensor/actuator connector (pre-fab) M12 Plug 3.00 m No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1915130 Weidmüller 1812550250 Sensor/actuator connector (pre-fab) M12 Plug 3.00 m No. of pins (RJ): 3 1 pc(s) Piece
Description
This text is machine translated.





