There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LUP 12.70/04/90 3.2SN GY BX
Screw terminal
12.7 mm
1
4
4
LUP
12 mm
12 mm
Screw terminal
65 A
0.5 mm²
65 A
0.5 mm²
16 mm²
16 mm²
22
Parallel (to the PCB)
6
Cathode copper, tin plated
Pebble grey
Yes
Perpendicular (to the PCB)
39.29 g
1839200000
Yes
20 pc(s)
600 V
49.06 mm
34.7 mm
25.1 mm
Lob 12.70/04/90 3.2SN GY BX
not relevant
Datasheet 359681 Weidmüller 1839200000 Screw terminal 16 mm² Number of pins 4 Pebble grey 20 pc(s)
User & Safety Instructions 359681 Weidmüller 1839200000 Screw terminal 16 mm² Number of pins 4 Pebble grey 20 pc(s)