There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LUP 10.16/04/90 3.2SN GY BX
Screw terminal
10.16 mm
1
4
4
LUP
12 mm
12 mm
Screw terminal
58 A
0.5 mm²
58 A
0.5 mm²
16 mm²
16 mm²
22
Parallel (to the PCB)
6
Cathode copper, tin plated
Pebble grey
Yes
Perpendicular (to the PCB)
38.65 g
1839290000
Yes
20 pc(s)
300 V
41.44 mm
34.7 mm
25.1 mm
Lob 10.16/04/90 3.2SN GY BX
not relevant
Datasheet 359690 Weidmüller 1839290000 Screw terminal 16 mm² Number of pins 4 Pebble grey 20 pc(s)
User & Safety Instructions 359690 Weidmüller 1839290000 Screw terminal 16 mm² Number of pins 4 Pebble grey 20 pc(s)