There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SFX 10/23 NE WS V2
Lead marker
Cable tie
5 mm
23.50 mm
5 x 23.50 mm
PA66
Single wires
Universal usage
UL94 flammability rating
Halogen-free
SFX
-40 °C
+100 °C
7 mm
40 mm
White
160
(L x W x H) 23 x 11 x 23 mm
Yes
160 pc(s)
11 mm
23 mm
23 mm
Yes
0.8 mm
yes
Datasheet 360855 Weidmüller 1852390000 SFX 10/23 NE WS V2 Lead marker Fitting type: Cable tie Writing area: 5 x 23.50 mm White No. of mar
User & Safety Instructions 360855 Weidmüller 1852390000 SFX 10/23 NE WS V2 Lead marker Fitting type: Cable tie Writing area: 5 x 23.50 mm White No. of mar