There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SFX 9/24 NE GE V2
Lead marker
Cable tie
9 mm
23.90 mm
9 x 23.90 mm
PA66
Single wires
Universal usage
UL94 flammability rating
Halogen-free
SFX
-40 °C
+100 °C
7 mm
40 mm
Yellow
160
(L x W x H) 24 x 15 x 24 mm
Yes
160 pc(s)
15 mm
24 mm
24 mm
Yes
0.8 mm
not relevant
Datasheet 360862 Weidmüller 1852460000 SFX 9/24 NE GE V2 Lead marker Fitting type: Cable tie Writing area: 9 x 23.90 mm Yellow No. of mar
User & Safety Instructions 360862 Weidmüller 1852460000 SFX 9/24 NE GE V2 Lead marker Fitting type: Cable tie Writing area: 9 x 23.90 mm Yellow No. of mar