
Technical specifications
- Net weight: 2.1 g
- conductor cross-section, max.: 75 mm²
- conductor cross-section, min.: 25 mm²
- Type
CLI T 3-30
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
5 mm
- Writing area width
30 mm
- Writing area
5 x 30 mm
- Material
PVC
- Suited for series
Single wires
- Features
UL94 flammability rating
- Series
CLI
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
8 mm
- Suitable for outside Ø (max.)
16 mm
- Factory colour
Transparent
- No. of markers
100
- Dim
(L x W x H) 30 x 5 x 30 mm
- Industrial packaging
Yes
- Content
100 pc(s)
- Width
5 mm
- Height
30 mm
- Length
30 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 364056 Weidmüller 1889550000 CLI T 3-30 Badge Fitting type: Slide-on Writing area: 5 x 30 mm Transparent No. of markers: 100 10
User & Safety Instructions
User & Safety Instructions 364056 Weidmüller 1889550000 CLI T 3-30 Badge Fitting type: Slide-on Writing area: 5 x 30 mm Transparent No. of markers: 100 10
Description
This text is machine translated.




