
Technical specifications
- Packaging type
Piece
- Type
SAIL-M12G-4S20U
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug
- Connection side A
Cable, open end
- Connection side B
M12
- No. of pins
4
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
125 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Plug
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1906482000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1915338 Weidmüller 1906482000 Sensor/actuator connector (pre-fab) M12 Plug 1.50 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1915338 Weidmüller 1906482000 Sensor/actuator connector (pre-fab) M12 Plug 1.50 m No. of pins (RJ): 4 1 pc(s) Piece
Description
Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Exactly at this point, our developers and a wide variety of different M8 and M12 sensor/actuator cables designed that also make sure exactly what you need for your application. Our sensor cables have a 360°-shield, which protects against electromagnetic influences. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-Cable (assembled), open on one side, M12, 4, 20m, pin, straight, shielded: Yes, LED: No, halogens: No, PUR, black, A, bridged: No
This text is machine translated.
This text is machine translated.





