
Highlights & Details
Lead marker SlimFix multi-card
Our service for you
Technical specifications
- Depth: 4.8 mm
- Net weight: 0.404 g
- flammability class according to UL 94: V-2
- conductor cross-section, max.: 2.5 mm²
- conductor cross-section, min.: 1.5 mm²
- Type
SF 3/21 NEUTRAL WS V2
- Product type
Lead marker
- Fitting type
Clip
- Writing area length
4.60 mm
- Writing area width
21 mm
- Writing area
4.60 x 21 mm
- Material
PA66
- Suited for series
Single wires
- Features
Printable
Halogen-free
UL94 flammability rating
- Series
SF
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Suitable for outside Ø (min.)
3 mm
- Suitable for outside Ø (max.)
3.7 mm
- Factory colour
White
- No. of markers
320
- Dim
(L x W x H) 21 x 4.6 x 21 mm
- Industrial packaging
Yes
- Content
320 pc(s)
- Width
4.6 mm
- Height
21 mm
- Length
21 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 365838 Weidmüller 1918910000 SF 3/21 NEUTRAL WS V2 Lead marker Fitting type: Clip Writing area: 4.60 x 21 mm White No. of marke
User & Safety Instructions
User & Safety Instructions 365838 Weidmüller 1918910000 SF 3/21 NEUTRAL WS V2 Lead marker Fitting type: Clip Writing area: 4.60 x 21 mm White No. of marke
Description
This text is machine translated.













