

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LL2N 9.52/08/90 5.0SN OR BX
2-tier terminal
9.52 mm
2
8
8
LL
7 mm
7 mm
Screw terminal
30 A
0.22 mm²
30 A
0.18 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
10
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
33.46 g
1926360000
Yes
10 pc(s)
300 V
38.68 mm
33.9 mm
28 mm
5.0SN 9.52/08 LL 2N/90 OR BX
not relevant
Datasheet 375384 Weidmüller 1926360000 2-tier terminal 4 mm² Number of pins 8 Orange 10 pc(s)
User & Safety Instructions 375384 Weidmüller 1926360000 2-tier terminal 4 mm² Number of pins 8 Orange 10 pc(s)