There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
8
8
1
7.62 mm
40.5 A
40.5 A
8
THT
Soldering
Black
PA
1930330000
30 pc(s)
Copper
14.9 mm
+130 °C
-50 °C
SV 7.62HP/08/90G 3.5SN BK BX
14.9 mm x 28.3
2 mΩ
100 MΩ
Tin plated
14.9 mm x 28.3 mm
300 V
8
Yes
25
3.5 mm
not relevant
Datasheet 1949318 Weidmüller 1930330000 PCB connector Total number of pins 8 No. of rows 1 30 pc(s)
User & Safety Instructions 1949318 Weidmüller 1930330000 PCB connector Total number of pins 8 No. of rows 1 30 pc(s)