

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LL1N 5.00/09/90 3.2SN OR BX
Screw terminal
5 mm
1
9
9
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
17.51 g
1975320000
Yes
50 pc(s)
300 V
45.64 mm
34.3 mm
10.84 mm
LL1 N 5.00/09/90 3.2SN OR BX
not relevant
Datasheet 390190 Weidmüller 1975320000 Screw terminal 4 mm² Number of pins 9 Orange 50 pc(s)
User & Safety Instructions 390190 Weidmüller 1975320000 Screw terminal 4 mm² Number of pins 9 Orange 50 pc(s)