

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LL1N 5.08/02/90 3.2SN OR BX
Screw terminal
5.08 mm
1
2
2
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
4.22 g
1975360000
Yes
100 pc(s)
300 V
10.8 mm
34.3 mm
10.84 mm
LL1 N 5.08/02/90 3.2SN OR BX
not relevant
Datasheet 390195 Weidmüller 1975360000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)
User & Safety Instructions 390195 Weidmüller 1975360000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s)