There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LL2N 5.00/16/90 3.2SN OR BX
2-tier terminal
5 mm
2
16
16
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
28.6 g
1977310000
Yes
20 pc(s)
300 V
38.19 mm
34.32 mm
21.99 mm
3.2SN 5.00/16 LL 2N/90 OR BX
not relevant
Datasheet 390338 Weidmüller 1977310000 2-tier terminal 4 mm² Number of pins 16 Orange 20 pc(s)
User & Safety Instructions 390338 Weidmüller 1977310000 2-tier terminal 4 mm² Number of pins 16 Orange 20 pc(s)