There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LL2N 5.08/24/90 3.2SN OR BX
2-tier terminal
5.08 mm
2
24
24
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
36.55 g
1977560000
Yes
10 pc(s)
300 V
59.07 mm
34.32 mm
21.99 mm
3.2SN 5.08/24 LL 2N/90 OR BX
not relevant
Datasheet 390351 Weidmüller 1977560000 2-tier terminal 4 mm² Number of pins 24 Orange 10 pc(s)
User & Safety Instructions 390351 Weidmüller 1977560000 2-tier terminal 4 mm² Number of pins 24 Orange 10 pc(s)