There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LL3R 5.08/42/90 3.2SN OR BX
3-tier terminal
5.08 mm
3
42
42
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
182.73 g
1979160000
Yes
10 pc(s)
300 V
74.23 mm
48.3 mm
32 mm
LL3 R 5.08/42/90 3.2SN OR BX
not relevant
Datasheet 390441 Weidmüller 1979160000 3-tier terminal 4 mm² Number of pins 42 Orange 10 pc(s)
User & Safety Instructions 390441 Weidmüller 1979160000 3-tier terminal 4 mm² Number of pins 42 Orange 10 pc(s)