

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LL3R 5.08/60/90 3.2SN OR BX
3-tier terminal
5.08 mm
3
60
60
LL
6 mm
6 mm
Screw terminal
20 A
0.5 mm²
20 A
0.5 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
12
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
261.3 g
1979220000
Yes
5 pc(s)
300 V
104.71 mm
48.3 mm
32 mm
LL3 R 5.08/60/90 3.2SN OR BX
not relevant
Datasheet 390444 Weidmüller 1979220000 3-tier terminal 4 mm² Number of pins 60 Orange 5 pc(s)
User & Safety Instructions 390444 Weidmüller 1979220000 3-tier terminal 4 mm² Number of pins 60 Orange 5 pc(s)