There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
4
4
5.08 mm
18.5 A
18.5 A
THT
THR
Soldering
Black
PA
1993930000
100 pc(s)
CuMg
20.32 mm
11.7 mm
+100 °C
-50 °C
SL-SMT 5.08HC/04/90V 3.2SN BK BX
(W x H) 20.32 mm x 11.7 mm
5 mΩ
100 MΩ
Tin plated
20.32 mm x 11.7 mm x 12 mm
300 V
4
Yes
25
3.2 mm
not relevant
Datasheet 1949066 Weidmüller 1993930000 PCB connector Total number of pins 4 100 pc(s)
User & Safety Instructions 1949066 Weidmüller 1993930000 PCB connector Total number of pins 4 100 pc(s)