
Technical specifications
- Type
SAIP-M12GM12SG-5-5.0U
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
125 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 plug
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
2028150500
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1914900 Weidmüller 2028150500 Sensor/actuator connector (pre-fab) M12 Plug 5.00 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1914900 Weidmüller 2028150500 Sensor/actuator connector (pre-fab) M12 Plug 5.00 m No. of pins (RJ): 5 1 pc(s)
Description
Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Exactly at this point, our developers and a wide variety of different M8 and M12 sensor/actuator cables designed that also make sure exactly what you need for your application. The M8 and M12 sensor/actuator cables are equipped as standard with a brass nickel-plated nut is delivered. It should be but a particularly extreme application area for our products provide, then we can also offer a version with a plastic nut. This allows the use in environments in which cables with nickel-plated M8 and M12 nuts become oxidized. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-Cable (assembled), connection line, M12/M12, 5, 5 m, shielded: No, LED: No, halogens: No, PUR, black, bridged: No
This text is machine translated.
This text is machine translated.





