
Technical specifications
- Packaging type
Piece
- Type
SAIL-M12GM12W-S3-5.0P
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
600 V
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Connection
Plug
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
S
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
2050100500
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1916469 Weidmüller 2050100500 Sensor/actuator connector (pre-fab) M12 Plug 10.00 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1916469 Weidmüller 2050100500 Sensor/actuator connector (pre-fab) M12 Plug 10.00 m No. of pins (RJ): 4 1 pc(s) Piece
Description
Your devices in the peripherals are to large power can be supplied. With our new M12 connectors are more than 250 V and 2 A is possible without any problem. The compact S and T-coded M12 connectors are on the transfer of up to 630 V AC or 60V DC and 12 A. Technical data: sensor-actor-Cable (assembled), connection line, M12/M12, 4, 5 m, pin, straight socket, angled, shielded: No, LED: No, halogens: No, PUR, black, S
This text is machine translated.
This text is machine translated.





