
Weidmüller 2050560150 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Type
SAIL-M12BW-T-1.5P
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
63 V
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Connection
Socket
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Features
Halogen-free
- Min. temperature
-50 °C
- Max. temperature
+90 °C
- Manufacturer part #
2050560150
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1915556 Weidmüller 2050560150 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1915556 Weidmüller 2050560150 Sensor/actuator connector (pre-fab) M12 Socket 5.00 m No. of pins (RJ): 4 1 pc(s)
Description
This text is machine translated.





