
Weidmüller 2050700150 Sensor/actuator connector (pre-fab) M12 Plug 1.50 m No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
SAIL-M12G-T-1.5H
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12
- No. of pins
4
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
63 V
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Connection
M12 plug
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Features
Halogen-free
- Min. temperature
-50 °C
- Max. temperature
+90 °C
- Manufacturer part #
2050700150
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1914920 Weidmüller 2050700150 Sensor/actuator connector (pre-fab) M12 Plug 1.50 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1914920 Weidmüller 2050700150 Sensor/actuator connector (pre-fab) M12 Plug 1.50 m No. of pins (RJ): 4 1 pc(s)
Description
Your devices in the peripherals are to large power can be supplied. With our new M12 connectors are more than 250 V and 2 A is possible without any problem. The compact S and T-coded M12 connectors are on the transfer of up to 630 V AC or 60V DC and 12 A. Technical data: sensor-actor-Cable (assembled), open on one side, M12, 4, 1.5 m, pin, straight, shielded: No, halogens: No, PUR, black, T
This text is machine translated.
This text is machine translated.





