Highlights & Details
Sensor/actuator connector, assembled SAIE-M8B-5S-H6 TL
Our service for you
Technical specifications
- Type
SAIE-M8B-5S-H6TL
- Product type
Sensor/actuator connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M8 socket
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
B
- Contact material
CuZn
- Contact surface
Au (gold)
- Sensor/actuator connectivity fittings
Rear panel fitting
- Manufacturer part #
2423700000
- Content
25 pc(s)
- RoHS-compliant
Yes
- Total number of pins
5
- Connector contact surface
Au (gold)
- Case material
CuZn, Ni-plated
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1914673 Weidmüller 2423700000 Sensor/actuator connector M8 Socket, built-in No. of pins (RJ): 5 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1914673 Weidmüller 2423700000 Sensor/actuator connector M8 Socket, built-in No. of pins (RJ): 5 25 pc(s)