
Highlights & Details
Our service for you
Technical specifications
- Depth: 0.77 mm
- Net weight: 1.6 g
- conductor cross-section, max.: 70 mm²
- conductor cross-section, min.: 16 mm²
- Type
HS 6.4-19.1/50 MM W
- Product type
Cable markers
- Fitting type
Cable tie
- Material
Polyolefin
- Features
Halogen-free
- Series
HS
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Suitable for outside Ø (min.)
6.4 mm
- Suitable for outside Ø (max.)
19.1 mm
- Factory colour
White
- No. of markers
400
- Dim
(L x W x H) 50.8 x 30.9 x 50.8 mm
- Type
Wire and Cable Markers for fixing with cable ties. The halogen-free and low-emission lead marker corresponds to European standards.
- Halogen-free
Yes
- Content
400 pc(s)
- Width
30.9 mm
- Height
50.8 mm
- Length
50.8 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1915579 Weidmüller 2437770000 HS 6.4-19.1/50 MM W Cable markers Fitting type: Cable tie White No. of markers: 400 400 pc(s)
User & Safety Instructions
User & Safety Instructions 1915579 Weidmüller 2437770000 HS 6.4-19.1/50 MM W Cable markers Fitting type: Cable tie White No. of markers: 400 400 pc(s)







