There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
13
13
1
3.81 mm
10 A
10 A
DIN 5264
13
Screws
Plug
Orange
PA
2442190000
50 pc(s)
Copper
60.12 mm
17.88 mm
+120 °C
-50 °C
BCZ 3.81/13/180LRZE SN OR BX
28 AWG - 16 AWG
(W x H) 60.12 mm x 17.88 mm
5 mΩ
100 MΩ
0.08 mm² - 1.5 mm²
Tin plated
60.12 mm x 17.88 mm x 39.75 mm
300 V
13
1 mm²
Yes
25
not relevant
Datasheet 1949655 Weidmüller 2442190000 PCB connector Total number of pins 13 No. of rows 1 50 pc(s)
User & Safety Instructions 1949655 Weidmüller 2442190000 PCB connector Total number of pins 13 No. of rows 1 50 pc(s)