There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
16
16
1
3.81 mm
11 A
11 A
DIN 5264
16
Push-in connector
Pull spring
Orange
PA
2442940000
50 pc(s)
Copper
71.55 mm
15.09 mm
+120 °C
-50 °C
BCF 3.81/16/180LRZE SN OR BX
26 AWG - 16 AWG
(W x H) 71.55 mm x 15.09 mm
5 mΩ
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
71.55 mm x 15.09 mm x 34.6 mm
300 V
16
1 mm²
Yes
25
not relevant
Datasheet 1949117 Weidmüller 2442940000 PCB connector Total number of pins 16 No. of rows 1 50 pc(s)
User & Safety Instructions 1949117 Weidmüller 2442940000 PCB connector Total number of pins 16 No. of rows 1 50 pc(s)