
Highlights & Details
- Total number of pins 8
- No. of rows 1
- Content 50 pc(s)
Our service for you
Technical specifications
- Depth: 42.1 mm
- Insulating material: PA 66 GF 30
- Storage temperature: -25 °C to +55 °C.
- Stripped length: 7 mm
- Tightening torque: 0.2 Nm - 0.25 Nm
- M2 terminal screw
- Conductor connection technology: Draw connection
- Conductor outlet direction: 180°
- Touch protection: IP20
- Insertion force/pole 8 N.
- Pulling force/pole: 5 N.
- Short-term current strength: 3 x 1s with 76 A.
- Mandrel: 2.4 mm x 1.5 mm, 2.4 mm
- Product type
PCB connector
- Total no. of pins
8
- Total number of pins
8
- No. of rows
1
- CS
3.81 mm
- Nominal current
11 A
- Nominal current - rounded value
11 A
- DIN standard
DIN 5264
- Pins per row
8
- Connection
Screws
Plug
- Factory colour
Orange
- Case material
PA
- Manufacturer part #
2444260000
- Content
50 pc(s)
- Contact material
Copper
- Height
16.6 mm
- Max. temperature
+120 °C
- Min. temperature
-50 °C
- Type
SCZ 3.81/08/180LRZE SN OR BX
28 AWG - 16 AWG
- Dim
16.6 mm x 42.1
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Clamping range diameter mm
0.08 mm² - 1.5 mm²
- Connector contact surface
Tin plated
- Dimensions
16.6 mm x 42.1 mm
- Nominal voltage
300 V
- Number of pins
8
- Cross section
1 mm²
- RoHS-compliant
Yes
- Mating cycles
25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949131 Weidmüller 2444260000 PCB connector Total number of pins 8 No. of rows 1 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1949131 Weidmüller 2444260000 PCB connector Total number of pins 8 No. of rows 1 50 pc(s)










