
Weidmüller 2455311000 Sensor/actuator connector (pre-fab) M12 Plug 10.00 m No. of pins (RJ): 5 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
SAIL-M12WM12G-K-10P
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
600 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Connection
Plug
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
K
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
2455311000
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
Multi-core
600 V
10 m
FALSE
5
-30-80 °C
-40-80 °C
0 mΩ
Gold
IP65
M12
M12
FALSE
12 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1915595 Weidmüller 2455311000 Sensor/actuator connector (pre-fab) M12 Plug 10.00 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1915595 Weidmüller 2455311000 Sensor/actuator connector (pre-fab) M12 Plug 10.00 m No. of pins (RJ): 5 1 pc(s) Piece
Description
This text is machine translated.





