
Technical specifications
- Packaging type
Piece
- Type
SAIL-M8BG-5-1.5U
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
M8
- No. of pins
5
- Cable length
3 m
- Jacket material
PUR
- Thread type connection side
M16
- Thread type (wiring and installation)
M16
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
2466650150
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1915606 Weidmüller 2466650150 Sensor/actuator connector (pre-fab) M16 3 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1915606 Weidmüller 2466650150 Sensor/actuator connector (pre-fab) M16 3 m No. of pins (RJ): 5 1 pc(s) Piece
Description
Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-Cable (assembled), open on one side, M16, 12, 3m, Socket, angled, shielded: No, LED: No, halogens: Yes, PUR, black, bridged: No
This text is machine translated.
This text is machine translated.





