• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2467150000 SMPSU 48 V DC 10 A 480 W Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Switched-mode power supply PROtop 3-phase

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • UL Mark logo designates a product recognised in the United States that is classified for use in potentially explosive hazardous areas.

Technical specifications

  • Storage temperature: -40 °C to +85 °C.
  • Inrush current: Max. 10 A.
  • Frequency range AC 45 Hz - 65 Hz
  • Surge protection input: Varistor
  • Rise time< 100 ms
  • Number of terminals: 4 (++ / --)
  • Housing design: Metal, corrosion-resistant
Type

Power supply, switched-mode power supply, 48 V.

Nominal input voltage

3 x 400 - 500 V/AC

Product type

SMPSU

Min. input voltage

320 V AC

450 V DC

Output voltage

48 V DC

Input voltage

320 - 575 V/AC, 450 - 800 V DC

Input voltage (max.)

800 V DC

575 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

480 W

Output type (power supply units)

Fixed voltage

Phases

3

Output voltage (nominal)

48 V DC

Connection

Push-in connector

Dim

(L x W x H) 125 x 68 x 130 mm

Weight

1645 g

Output voltage (max.)

56 V DC

Output voltage (min.)

45 V DC

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+70 °C

Min. operating temperature (derating)

-25 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

2467150000

Content

1 pc(s)

MTBF

1000000 h

Width

68 mm

Height

130 mm

Length

125 mm

IP20

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

PRO TOP3 480W 48V 10A

Efficiency

94 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951592 Weidmüller 2467150000 SMPSU 48 V DC 10 A 480 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1951592 Weidmüller 2467150000 SMPSU 48 V DC 10 A 480 W Content 1 pc(s)

Description

High-end power supplies must also work efficiently and reliably in harsh industrial environments. To do this, high power reserves, long life and optimal protection against overvoltages, vibrations and extreme temperature conditions. The new DCL technology gives PROtop superior dynamic range. This can be either for reliable tripping of circuit breakers or also for powerful motor starts.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?