• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2467230000 SMPSU 24 V 5 A

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Output 24 V / 5 A
  • Push-in button

Technical specifications

  • Output voltage adjustable: YesPower consumption 134.8 VARail mounting possible: YesProtection class: IP20
Product type

SMPSU

Input voltage (max.)

550 V AC

800 V DC

Max. output current

5 A

Output current (max.) - rounded

5 A

Min. input voltage

85 V AC

90 V DC

Dim

(W x H x D) 39 x 130 x 125 mm

Output voltage (max.)

24 V

Connection

Push-in button

Type

closed

Operating temperature (max.)

+75 °C

Operating temperature (min.)

-25 °C

PSU features

Adjustable voltage output

Regulated

Width

39 mm

Height

130 mm

Type

PRO TOP2 120W 24V 5A UW

Depth

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539217 Weidmüller 2467230000 SMPSU 24 V 5 A