• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2467340000 PRO COM CAN OPEN EX PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight 76 g
Product type

PLC cable

Height

74.4 mm

Length

33.6 mm

Width

35 mm

IP20

Dim

(L x W x H) 33.6 x 35 x 74.4 mm

Manufacturer part #

2467340000

Type

PRO COM CAN OPEN EX

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1916190 Weidmüller 2467340000 PRO COM CAN OPEN EX PLC cable

User & Safety Instructions

User & Safety Instructions 1916190 Weidmüller 2467340000 PRO COM CAN OPEN EX PLC cable