

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LLF 7.50/06/90V 5.0SN BK BX
Screw terminal
7.5 mm
1
6
6
LL
12 mm
12 mm
Push-in button
35 A
0.5 mm²
35 A
0.5 mm²
6 mm²
6 mm²
24
Parallel (to the PCB)
8
Cathode copper, tin plated
Black
21.62 g
2472120000
50 pc(s)
600 V
46 mm
36.55 mm
22.07 mm
LLF 7.50/06/90V 5.0SN BK BX
not relevant
Datasheet 1949122 Weidmüller 2472120000 Screw terminal 6 mm² Number of pins 6 Black 50 pc(s)
User & Safety Instructions 1949122 Weidmüller 2472120000 Screw terminal 6 mm² Number of pins 6 Black 50 pc(s)