

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LLFS 7.50/02/90V 5.0SN BK BX
Screw terminal
7.5 mm
1
2
2
LL
12 mm
12 mm
Push-in connector
37 A
0.5 mm²
37 A
0.5 mm²
6 mm²
6 mm²
24
Parallel (to the PCB)
8
Cathode copper, tin plated
Black
8.8 g
2473000000
100 pc(s)
600 V
16 mm
30.56 mm
20.05 mm
LLFS 7.50/02/90V 5.0SN BK BX
not relevant
Datasheet 1949664 Weidmüller 2473000000 Screw terminal 6 mm² Number of pins 2 Black 100 pc(s)
User & Safety Instructions 1949664 Weidmüller 2473000000 Screw terminal 6 mm² Number of pins 2 Black 100 pc(s)