

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LLFS 7.50/07/90V 5.0SN BK BX
Screw terminal
7.5 mm
1
7
7
LL
12 mm
12 mm
Push-in connector
37 A
0.5 mm²
37 A
0.5 mm²
6 mm²
6 mm²
24
Parallel (to the PCB)
8
Cathode copper, tin plated
Black
27.8 g
2473050000
50 pc(s)
600 V
53.5 mm
30.56 mm
20.05 mm
LLFS 7.50/07/90V 5.0SN BK BX
not relevant
Datasheet 1949665 Weidmüller 2473050000 Screw terminal 6 mm² Number of pins 7 Black 50 pc(s)
User & Safety Instructions 1949665 Weidmüller 2473050000 Screw terminal 6 mm² Number of pins 7 Black 50 pc(s)